Reference Only
CN9937-000
Wire Labels & Markers SBP200743WE1
Datasheet
SBP200743WE1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Industrial | |
| Material | Vinyl | |
| Color | White | |
| Length | 188.9 mm | |
| Width | 50.8 mm | |
| Maximum Temperature | + 110 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
46,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $1,090.00 | |
| $1.03 | $2,060.00 | |
| $1.02 | $3,060.00 | |
| $1.01 | $5,050.00 | |
| $1.00 | $10,000.00 | |
| $0.99 | $14,850.00 | |
| $0.98 | $24,500.00 |
Need more?
Sign in to add projects and notes