Reference Only
CN9936-000
Wire Labels & Markers SBP200375WE2.5
Datasheet
SBP200375WE2.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Industrial | |
| Features | High Strength Adhesive | |
| Material | Vinyl | |
| Color | White | |
| Length | 95.3 mm | |
| Width | 50.8 mm | |
| Maximum Temperature | + 110 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10,000In Stock
30,000 expected 02-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.474 | $1,185.00 | |
| $0.466 | $2,330.00 | |
| $0.461 | $4,610.00 | |
| $0.455 | $9,100.00 | |
| $0.45 | $18,000.00 | |
| $0.444 | $31,080.00 |
Need more?
My Notes
Sign into see notes.