Reference Only

CN9932-000

Wire Labels & Markers SBP200143WE2.5

Manufacturer:

Mfr Part:
SBP200143WE2.5

TTI Part:
CN9932-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductLabels
TypeSelf-Laminating
FeaturesHigh Strength Adhesive
MaterialVinyl
Length6.5 mm
Width50.8 mm
Maximum Temperature+ 93 C
Minimum Temperature- 51 C
PackagingReel
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases5-1200603-9 SBP200143WE2.5

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3917390050
TARIC3919108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

17,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.198$495.00
$0.192$960.00
$0.189$1,890.00
$0.18$3,600.00
$0.167$6,680.00
$0.152$10,640.00
$0.149$20,860.00
Need more?
Sign in to add projects and notes