Reference Only

CN9926-000

Wire Labels & Markers SBP100375WE2.5

Manufacturer:

Mfr Part:
SBP100375WE2.5

TTI Part:
CN9926-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductLabels
TypeSelf-Laminating
FeaturesHigh Strength Adhesive
MaterialVinyl
Length95.3 mm
Width25.4 mm
SeriesSBP
FamilySBP
Maximum Temperature+ 93 C
Minimum Temperature- 51 C
PackagingReel
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases1-1200607-8 SBP100375WE2.5 SBP100375WE2.5

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS3917390050
TARIC3919108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

210,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.183$457.50
$0.18$900.00
$0.177$1,327.50
$0.17$3,400.00
$0.162$6,480.00
$0.158$11,060.00
Need more?

My Notes

Sign into see notes.