Reference Only
CM9834-000
Heat Shrink Tubing & Sleeves MT-LWA-.047-X-SP
Datasheet
MT-LWA-.047-X-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Clear | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 1.19 mm (0.047 in) | |
| Recovered Diameter | 0.38 mm (0.015 in) | |
| Shrink Ratio | 3:1 | |
| Series | MT-LWA | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Minimum Shrink Temperature | + 95 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 1,250)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $2.50 | $12,500.00 | |
| $2.43 | $24,300.00 | |
| $2.37 | $59,250.00 | |
| $2.33 | $116,500.00 | |
| $2.30 | $230,000.00 |
Need more?
Sign in to add projects and notes