Reference Only

CM9613-000

Wire Labels & Markers SBP050100WE10

Manufacturer:

Mfr Part:
SBP050100WE10

TTI Part:
CM9613-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductLabels
TypeSelf-Laminating
FeaturesHigh Strength Adhesive
MaterialVinyl
Length25.4 mm
Width12.7 mm
Maximum Temperature+ 93 C
Minimum Temperature- 51 C
PackagingReel
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases5-1200612-3 SBP050100WE10

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS3917390050
TARIC3919108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

90,000In Stock

170,000 expected on  from 21-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.118$1,180.00
$0.115$2,300.00
Need more?

My Notes

Sign into see notes.