QSZH-125-NR1-50MM TE Connectivity

CH02926001

Heat Shrink Tubing & Sleeves QSZH-125-NR1-50MM

Manufacturer:

Mfr Part:
QSZH-125-NR1-50MM

TTI Part:
CH02926001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO), Irradiated
Length50 mm (1.969 in)
Inside Diameter5.75 mm (0.226 in)
Recovered Diameter1.25 mm (0.049 in)
Shrink Ratio4:1
PackagingEach
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.097$970.00
$0.095$2,850.00
$0.093$4,650.00
$0.091$9,100.00
$0.089$22,250.00
$0.087$43,500.00
$0.086$129,000.00
Need more?

My Notes

Sign into see notes.