Reference Only
CF5570-000
Solder Sleeves & Shield Tubing D-104-38
Datasheet
D-104-38 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 10.7 mm | |
| Length | 27.9 mm | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
620In Stock
500 expected 04-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.06 | $120.60 | |
| $11.60 | $580.00 | |
| $10.49 | $1,049.00 | |
| $9.24 | $1,848.00 | |
| $7.58 | $7,580.00 | |
| $7.42 | $18,550.00 | |
| $7.10 | $35,500.00 | |
| $6.81 | $68,100.00 |
Need more?
Sign in to add projects and notes