Reference Only
CB7842-000
Heat Shrink Tubing & Sleeves RW-200-7/8-0-SP
Datasheet
M23053/13-007-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Elastomer | |
| Shrink Ratio | 2:1 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Chemical Resistant | No | |
| Features | Heat shrinkable tubing and caps | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | RW-200-7/8-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 75 / Multiples: 75)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $37.69 | $2,826.75 | |
| $37.30 | $19,582.50 | |
| $36.92 | $38,766.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.