Reference Only
CB7840-000
Heat Shrink Tubing & Sleeves RW-200-5/8-0-SP
Datasheet
M23053/13-005-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Fluoroelastomer, Cross Linked | |
| Inside Diameter | 15.9 mm (0.626 in) | |
| Recovered Diameter | 7.9 mm (0.311 in) | |
| Shrink Ratio | 2:1 | |
| Series | RW-200 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Chemical Resistant | No | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 200 C | |
| Maximum Temperature | + 200 C | |
| Minimum Operating Temperature | - 40 C | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1899203-4 RW-200-5/8-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
300
On Order
300 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $24.24 | $2,424.00 | |
| $23.99 | $11,995.00 | |
| $23.74 | $23,740.00 |
Need more?
My Notes
Sign into see notes.