Reference Only
CB7837-000
Heat Shrink Tubing & Sleeves RW-200-3/16-0-SP
Datasheet
M23053/13-001-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Fluoroelastomer, Cross Linked | |
| Inside Diameter | 4.75 mm (0.187 in) | |
| Recovered Diameter | 2.39 mm (0.094 in) | |
| Shrink Ratio | 2:1 | |
| Series | RW-200 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Chemical Resistant | No | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 200 C | |
| Maximum Temperature | + 200 C | |
| Minimum Operating Temperature | - 40 C | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1899445-4 RW-200-3/16-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
900In Stock
6,000 expected 03-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 300 / Multiples: 300)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $13.63 | $4,089.00 | |
| $11.56 | $6,936.00 | |
| $8.90 | $10,680.00 | |
| $8.80 | $21,120.00 | |
| $8.70 | $41,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.