Reference Only

CB7765-000

Heat Shrink Tubing & Sleeves RW-200-3/8-0-SP

Manufacturer:

Mfr Part:
M23053/13-003-0

TTI Part:
CB7765-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialFluoroelastomer
Inside Diameter9.5 mm (0.374 in)
Recovered Diameter4.8 mm (0.189 in)
Shrink Ratio2:1
SeriesRW-200
PackagingSpool
Unit Of MeasureFoot
Chemical ResistantNo
FeaturesHeat shrinkable tubing and caps
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 200 C
Maximum Temperature+ 200 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 100 C
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 200 / Multiples: 200)
Quantity Price Per FootExt. Price
$15.26$3,052.00
$15.11$6,044.00
$14.96$8,976.00
$14.82$14,820.00
Need more?

My Notes

Sign into see notes.