Reference Only

CB5435-000

Heat Shrink Tubing & Sleeves XFFR-07X4

Manufacturer:

Mfr Part:
XFFR-07X4

TTI Part:
CB5435-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeSingle Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter19.05 mm (0.75 in)
Recovered Diameter5.59 mm (0.22 in)
Shrink Ratio3:1
SeriesXFFR
PackagingEach
Chemical ResistantYes
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 70 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases1899235-9 XFFR-07X4

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$31.16$623.20
$30.34$1,213.60
$27.36$1,641.60
$27.09$2,709.00
$26.82$4,291.20
$26.55$5,310.00
Need more?

My Notes

Sign into see notes.