Reference Only

CB5432-000

Heat Shrink Tubing & Sleeves XFFR-04X4

Manufacturer:

Mfr Part:
XFFR-04X4

TTI Part:
CB5432-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeSingle Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter10.16 mm (0.4 in)
Recovered Diameter3.81 mm (0.15 in)
Shrink Ratio3:1
SeriesXFFR
PackagingEach
Chemical ResistantYes
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 70 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases5-1899230-7 XFFR-04X4

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$25.80$516.00
$25.54$1,021.60
$24.85$1,491.00
$24.01$2,401.00
$23.53$3,764.80
$22.13$4,426.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes