Reference Only

CB5347-000

Heat Shrink Tubing & Sleeves SST-48-11/226/NM CB5278-000

Manufacturer:

Mfr Part:
SST-48-11/226/NM

TTI Part:
CB5347-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeHeat Shrink Tubing
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter27.94 mm (1.1 in)
Recovered Diameter9.525 mm (0.375 in)
Shrink Ratio3:1
SeriesSST
PackagingEach
Chemical ResistantYes
FeaturesAerospace applications, semi-rigid, with sealant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 90 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 520 / Multiples: 520)
Quantity Unit PriceExt. Price
$23.46$12,199.20
$22.18$23,067.20
Need more?

My Notes

Sign into see notes.