Reference Only

CB5334-000

Heat Shrink Tubing & Sleeves SST-48-07/FR/97

Manufacturer:

Mfr Part:
M23053/15-101-0

TTI Part:
CB5334-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter19.05 mm (0.75 in)
Recovered Diameter5.588 mm (0.22 in)
Shrink Ratio3:1
SeriesSST
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
FeaturesAdhesive, semi-rigid
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 90 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases3-1899241-6 SST-48-07/FR/97

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 20 / Multiples: 20)
Quantity Price Per StickExt. Price
$21.05$421.00
$20.83$833.20
$18.79$1,127.40
$17.35$1,735.00
$14.94$3,884.40
$14.44$7,220.00
$14.29$14,290.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes