Reference Only

CB5316-000

Heat Shrink Tubing & Sleeves SST-30-04/226

Manufacturer:

Mfr Part:
SST-30-04/226

TTI Part:
CB5316-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length762 mm (30 in)
Inside Diameter10.16 mm (0.4 in)
Recovered Diameter3.81 mm (0.15 in)
Shrink Ratio3:1
SeriesSST
PackagingEach
Chemical ResistantYes
FeaturesAerospace applications, semi-rigid, with sealant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 90 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$19.60$490.00
$17.98$899.00
$16.60$1,660.00
$14.29$3,572.50
Need more?

My Notes

Sign into see notes.