Reference Only
CB5310-000
Heat Shrink Tubing & Sleeves SST-30-03/226/NM
Datasheet
SST-30-03/226/NM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 762 mm (30 in) | |
| Inside Diameter | 7.62 mm (0.3 in) | |
| Recovered Diameter | 2.54 mm (0.1 in) | |
| Shrink Ratio | 3:1 | |
| Series | SST | |
| Packaging | Each | |
| Chemical Resistant | Yes | |
| Features | Aerospace applications, semi-rigid, with sealant | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.81 | $2,381.00 | |
| $23.57 | $5,892.50 | |
| $23.32 | $11,660.00 | |
| $23.08 | $23,080.00 |
Need more?
My Notes
Sign into see notes.