Reference Only

CB5041-000

Heat Shrink Tubing & Sleeves BSTS-15X25

Manufacturer:

Mfr Part:
BSTS-15X25

TTI Part:
CB5041-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeHeavy Wall
ColorBlack
MaterialPolyolefin (PO)
Length7.62 m (25 ft)
Inside Diameter38.1 mm (1.5 in)
Recovered Diameter12.7 mm (0.5 in)
Shrink Ratio3:1
SeriesBSTS
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
FeaturesSemi-rigid
Flammability RatingNon-Flame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 90 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases8-1899832-3 BSTS-15X25

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 4 / Multiples: 2)
Quantity Price Per StickExt. Price
$122.81$491.24
$121.58$729.48
$120.37$1,203.70
$119.16$3,098.16
$117.97$5,898.50
Need more?

My Notes

Sign into see notes.