Reference Only

CB5036-000

Heat Shrink Tubing & Sleeves BSTS-13X4 991965-000

Manufacturer:

Mfr Part:
BSTS-13X4

TTI Part:
CB5036-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeHeavy Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter33.02 mm (1.3 in)
Recovered Diameter9.52 mm (0.375 in)
Shrink Ratio3:1
SeriesBSTS
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
FeaturesSemi-rigid
Flammability RatingNon-Flame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 90 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 20 / Multiples: 20)
Quantity Price Per StickExt. Price
$16.78$335.60
$15.81$948.60
$14.30$1,430.00
$14.16$2,265.60
$14.02$2,804.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes