
CB3126-000
Solder Sleeves & Shield Tubing D-1744-02-LF
Datasheet
D-1744-02-LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Splice | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | HBCDD (3% in Flux); Lead (42% in Solder) |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.05 | $205.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes