Reference Only
C95590-000
Printers 1330-3300-101TT
Datasheet
1330-3300-101TT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Black | |
| For Use With | Thermal Transfer Printers | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 1330-3300-101TT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8443992050 |
| TARIC | 9612108000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.42 | $58.42 | |
| $57.84 | $115.68 | |
| $57.11 | $285.55 | |
| $55.01 | $550.10 | |
| $54.47 | $871.52 | |
| $53.65 | $1,341.25 | |
| $52.00 | $2,600.00 | |
| $51.15 | $12,787.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes