Reference Only
C91325-000
Labels & Industrial Warning Signs MP-254127-10-8A
Datasheet
MP-254127-10-8A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyester | |
| Color | Silver | |
| Width | 12.7 mm | |
| Length | 25.4 mm | |
| Description/Function | Metalized, 10000 per package | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Labels | |
| Size | 25.4 mm x 12.7 mm | |
| Subcategory | Supplies | |
| Part # Aliases | 1-1200608-2 MP-254127-10-8A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
20,000In Stock
80,000 expected 08-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.046 | $460.00 | |
| $0.046 | $920.00 | |
| $0.045 | $1,350.00 | |
| $0.045 | $2,250.00 | |
| $0.044 | $3,520.00 | |
| $0.044 | $6,600.00 |
Need more?
Sign in to add projects and notes