Reference Only

C60253-000

Solder Sleeves & Shield Tubing D-200-84

Manufacturer:

Mfr Part:
D-200-84

TTI Part:
C60253-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeButt
MaterialCopper Alloy
Inside Diameter2.54 mm
Length27.94 mm
Maximum Temperature+ 200 C
ColorYellow
Minimum Temperature- 55 C
PackagingKit
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Wire Gauge Range16 AWG to 12 AWG
Part # Aliases3-1202147-7 D-200-84

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

2,306In Stock

12,000 expected on  from 08-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$14.24$28.48
$11.87$118.70
$11.64$232.80
$9.89$494.50
$9.35$4,675.00
$8.48$8,480.00
$8.12$20,300.00
Need more?

My Notes

Sign into see notes.