Reference Only
C37234-000
Labels & Industrial Warning Signs HM-381191-5-8A
Datasheet
HM-381191-5-8A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyester | |
| Color | Silver | |
| Width | 19.1 mm | |
| Length | 38.1 mm | |
| Description/Function | Metalized, 5000 per package | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Labels | |
| Size | 38.1 mm x 19.1 mm | |
| Subcategory | Supplies | |
| Part # Aliases | HM-381191-5-8A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.14 | $700.00 | |
| $0.137 | $1,370.00 | |
| $0.135 | $2,025.00 | |
| $0.134 | $5,360.00 |
Need more?
My Notes
Sign into see notes.