
C36369-000
Printers 1330-0600-T200
Datasheet
1330-0600-T200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Ribbons | |
| Type | Roll | |
| For Use With | Thermal Transfer Printers | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 1-1201307-0 1330-0600-T200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3702440160 |
| TARIC | 9612101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.60 | $24.60 | |
| $24.21 | $121.05 | |
| $23.97 | $239.70 | |
| $23.73 | $593.25 | |
| $23.50 | $1,175.00 | |
| $23.27 | $2,327.00 | |
| $23.04 | $5,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.