
C32412-000
Heat Shrink Tubing & Sleeves NT-MIL-1/2-0-SP
Datasheet
M23053/1-103-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 12.7 mm (0.5 in) | |
| Recovered Diameter | 7.3 mm (0.287 in) | |
| Shrink Ratio | 1.75:1 | |
| Series | NT-MIL | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 300 V/mil | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 121 C | |
| Maximum Temperature | + 121 C | |
| Minimum Operating Temperature | - 70 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1200620-2 NT-MIL-1/2-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
300In Stock
2,700 expected 10-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 150)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $2.98 | $447.00 | |
| $2.48 | $744.00 | |
| $2.45 | $1,102.50 | |
| $2.37 | $1,422.00 | |
| $2.34 | $2,106.00 | |
| $2.08 | $10,608.00 | |
| $2.05 | $20,910.00 |
Need more?
My Notes
Sign into see notes.