Reference Only
C32003-000
Wire Labels & Markers Heat Shrink Marker Sleeves
Datasheet
HX-SCE-1K-6.4-50-S1-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Heat Shrink Sleeve | |
| Material | Polyolefin (PO) | |
| Length | 50 mm | |
| Series | HX-SCE | |
| Maximum Temperature | + 105 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1201133-7 HX-SCE-1K-6.4-50-S1-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3917320050 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $2,500.00 | |
| $1.24 | $6,200.00 | |
| $1.22 | $12,200.00 | |
| $1.21 | $30,250.00 | |
| $1.20 | $120,000.00 |
Need more?
Sign in to add projects and notes