Reference Only

C20235-000

Solder Sleeves & Shield Tubing B-155-09

Manufacturer:

Mfr Part:
B-155-09

TTI Part:
C20235-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
MaterialPolyolefin (PO)
Inside Diameter9.2 mm
Length35.5 mm
Maximum Temperature+ 85 C
FeaturesLead free, low fire hazard, low temperature
PackagingEach
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases9-1201998-2 B-155-09

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

2,500
On Order
2,500 expected 22-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.51$251.00
$2.48$496.00
$2.46$738.00
$2.44$1,220.00
$2.41$2,410.00
$2.39$5,975.00
$2.36$11,800.00
$2.34$58,500.00
Need more?
Sign in to add projects and notes