Reference Only

C17298-000

Labels & Industrial Warning Signs WP-381064-10-9

Manufacturer:

Mfr Part:
WP-381064-10-9

TTI Part:
C17298-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLabels & Industrial Warning Signs
ProductLabel Rolls
TypeAdhesive
MaterialPolyester
ColorWhite
Width6.4 mm
Length38.1 mm
Description/Function10000 per package
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
PackagingReel
Product TypeLabels
Size38.1 mm x 6.4 mm
SubcategorySupplies
Part # Aliases1200609-5 WP-381064-10-9

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS3917390050
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

40,000In Stock

190,000 expected on  from 18-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0329$329.00
$0.0325$650.00
$0.0317$951.00
$0.0313$1,565.00
$0.0309$2,472.00
$0.0305$7,625.00
Need more?
Sign in to add projects and notes