Reference Only
BSTS-15X25
Heat Shrink Tubing & Sleeves BSTS-15X25
Datasheet
BSTS-15X25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heavy Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 7.62 m (25 ft) | |
| Inside Diameter | 38.1 mm (1.5 in) | |
| Recovered Diameter | 12.7 mm (0.5 in) | |
| Shrink Ratio | 3:1 | |
| Series | BSTS | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Features | Semi-rigid | |
| Flammability Rating | Non-Flame Retardant | |
| Length - in | 25 ft | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 1.27 mm | |
| Part # Aliases | 8-1899832-3 BSTS-15X25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $134.21 | $134.21 | |
| $132.88 | $265.76 | |
| $131.57 | $526.28 | |
| $130.26 | $781.56 | |
| $128.97 | $1,289.70 | |
| $127.70 | $3,320.20 | |
| $126.43 | $6,321.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes