Reference Only

A91162-000

Labels & Industrial Warning Signs MP-508318-2.5-8A

Manufacturer:

Mfr Part:
MP-508318-2.5-8A

TTI Part:
A91162-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeThermal Transfer
MaterialPolyester
ColorSilver
Width31.8 mm
Length50.8 mm
Description/FunctionMetalized, 2500 per package
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
PackagingReel
Product TypeLabels
Size50.8 mm x 31.8 mm
SubcategorySupplies
Part # Aliases4-1200611-1 MP-508318-2.5-8A

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS3917390050
TARIC3919108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.159$397.50
$0.156$780.00
$0.155$1,162.50
$0.153$1,912.50
$0.152$3,040.00
$0.146$5,840.00
$0.136$9,520.00
$0.131$19,650.00
Need more?
Sign in to add projects and notes