Reference Only
A88975-000
Solder Sleeves & Shield Tubing B-155-07
Datasheet
B-155-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 7.3 mm | |
| Length | 32.5 mm | |
| Maximum Temperature | + 85 C | |
| Features | Lead free, low fire hazard, low temperature | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1201998-0 B-155-07 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.04 | $204.00 | |
| $2.02 | $404.00 | |
| $1.89 | $567.00 | |
| $1.84 | $1,840.00 | |
| $1.73 | $4,325.00 | |
| $1.61 | $8,050.00 | |
| $1.58 | $15,800.00 | |
| $1.56 | $39,000.00 |
Need more?
Sign in to add projects and notes