Reference Only

A87942-000

Labels & Industrial Warning Signs NC-381064-10-S1-9

Manufacturer:

Mfr Part:
NC-381064-10-S1-9

TTI Part:
A87942-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeThermal Transfer
MaterialNylon
ColorWhite
Width6.4 mm
Length38.1 mm
Description/FunctionPerforated, 10000 per package
Maximum Temperature+ 140 C
Minimum Temperature- 40 C
PackagingEach
Product TypeLabels
Size38.1 mm x 6.4 mm
SubcategorySupplies
Part # Aliases3-1200611-0 NC-381064-10-S1-9

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS5807101500
TARIC5807109000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.084$840.00
$0.083$6,640.00
$0.082$12,300.00
$0.081$20,250.00
Need more?

My Notes

Sign into see notes.