RNF-100-MINI-SPL-1/2-BK TE Connectivity / Raychem

A81736-000

Heat Shrink Tubing & Sleeves RNF-100-MINI-SPL-1/2-BK

Manufacturer:

Mfr Part:
RNF-100-MINI-SPL-1/2-BK

TTI Part:
A81736-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeFlame Retardant
ColorBlack
MaterialPolyolefin (PO)
Length9.144 m (30 ft)
Inside Diameter12.7 mm (0.5 in)
Recovered Diameter6.4 mm (0.252 in)
Shrink Ratio2:1
SeriesRNF-100
PackagingSpool
Unit Of MeasureSpool
Chemical ResistantYes
Dielectric Strength600 V
FamilySingle Wall Tubing
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 95 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases1-1200741-3 RNF-100-MINI-SPL-1/2-BK

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 6 / Multiples: 6)
Quantity Price Per SpoolExt. Price
$28.43$170.58
Need more?
Sign in to add projects and notes