Reference Only
A77951-000
Printers WP-064064-25-9
Datasheet
WP-064064-25-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Label - Roll | |
| For Use With | Thermal Transfer Printers | |
| Color | White | |
| Material | Polyester | |
| Packaging | Reel | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 6-1200610-2 WP-064064-25-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 75,000 / Multiples: 25,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0284 | $2,130.00 | |
| $0.028 | $5,600.00 | |
| $0.0276 | $11,040.00 | |
| $0.0273 | $16,380.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes