
A65903-000
Solder Sleeves & Shield Tubing S200-3-00
Datasheet
S200-3-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Material | Fluoropolymer, Cross Linked Modified (FPMX) | |
| Inside Diameter | 4.32 mm | |
| Maximum Temperature | + 200 C | |
| Color | Transparent Blue | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1202143-7 S200-3-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.84 | $484.00 | |
| $4.45 | $3,560.00 | |
| $3.93 | $3,930.00 | |
| $3.67 | $9,175.00 | |
| $3.63 | $18,150.00 | |
| $3.60 | $36,000.00 | |
| $3.56 | $89,000.00 | |
| $3.53 | $176,500.00 |
Need more?
Sign in to add projects and notes