Reference Only

A65775-000

Solder Sleeves & Shield Tubing B-155-11-35-22-5

Manufacturer:

Mfr Part:
B-155-11-35-22-5

TTI Part:
A65775-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Sleeve Shield Terminator
Length35.5 mm
PackagingEach
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases1-1202030-1 B-155-11-35-22-5

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.05$202.50
$3.55$355.00
$3.41$852.50
$3.20$3,200.00
$2.40$6,000.00
$2.37$11,850.00
$2.32$23,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.