
A65435-000
Heat Shrink Tubing & Sleeves NT-MIL-1/8-0-SP
Datasheet
NT-MIL-1/8-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 3.2 mm (0.126 in) | |
| Recovered Diameter | 1.6 mm (0.063 in) | |
| Shrink Ratio | 1.75:1 | |
| Product | Tubings | |
| Series | NT-MIL | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 300 V/mil | |
| Features | Flexible | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 121 C | |
| Maximum Temperature | + 121 C | |
| Minimum Operating Temperature | - 70 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1200621-1 NT-MIL-1/8-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
600
On Order
600 expected 10-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 300 / Multiples: 300)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $2.44 | $732.00 | |
| $2.35 | $2,115.00 | |
| $2.33 | $3,495.00 | |
| $2.30 | $11,730.00 |
Need more?
Sign in to add projects and notes