Reference Only
A513413001
Spiral Wraps, Sleeves, Tubing & Conduit RAY-101-6.0(100)
Datasheet
RAY-101-6.0(100) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable Shield | |
| Material | Copper | |
| Inside Diameter | 6 mm | |
| Length | 100 m | |
| Unit Of Measure | Meter | |
| Outer Jacket/Sleeve Material | Shield (Tin Plated Copper) | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1200587-0 RAY-101-6.0(100) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 7419801000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 400 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $17.07 | $6,828.00 | |
| $16.90 | $8,450.00 | |
| $16.73 | $16,730.00 |
Need more?
Available Regional Inventory
2,900 available now at ttieurope.com
Sign in to add projects and notes