Reference Only
A39093-000
Solder Sleeves & Shield Tubing B-155-11
Datasheet
B-155-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 10.8 mm | |
| Length | 35.5 mm | |
| Maximum Temperature | + 125 C | |
| Features | Lead free, low fire hazard, low temperature | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1201998-5 B-155-11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
2,500 expected 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.79 | $379.00 | |
| $3.52 | $704.00 | |
| $3.36 | $1,680.00 | |
| $3.29 | $3,290.00 | |
| $3.25 | $8,125.00 | |
| $3.14 | $15,700.00 | |
| $3.05 | $30,500.00 | |
| $2.97 | $74,250.00 |
Need more?
Sign in to add projects and notes