Reference Only
A31189
Cable Ties A31189
Datasheet
A31189 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Type | Locking | |
| Length | 8 in | |
| Width | 0.12 in | |
| Tensile Strength | 200 lbs | |
| Color | Silver | |
| Material | Stainless Steel (AISI 304) | |
| Compliance | UL | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |