Reference Only
996870-000
Wire Labels & Markers TTMS-25.4-9
Datasheet
TTMS-25.4-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1197942-5 TTMS-25.4-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $18.67 | $933.50 | |
| $17.97 | $1,797.00 | |
| $16.67 | $4,167.50 | |
| $15.89 | $7,945.00 | |
| $15.72 | $15,720.00 | |
| $15.56 | $38,900.00 |
Need more?
My Notes
Sign into see notes.