Reference Only
992899-000
Solder Sleeves & Shield Tubing D-110-0181
Datasheet
D-110-0181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Stub Splice | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Maximum Temperature | + 150 C | |
| Chemical Resistant | No | |
| Features | Terminals and splices | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1197680-6 D-110-0181 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
2,060In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.83 | $58.30 | |
| $5.01 | $250.50 | |
| $4.23 | $2,115.00 | |
| $3.70 | $3,700.00 | |
| $3.66 | $9,150.00 | |
| $3.63 | $18,150.00 | |
| $3.55 | $35,500.00 | |
| $3.29 | $82,250.00 |
Need more?
Sign in to add projects and notes