Reference Only
991965-000
Heat Guns & Nozzles PR-25-REFLECTOR 562A054-4/42-0
Datasheet
PR-25-REFLECTOR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Guns & Nozzles | |
| Product | Reflectors | |
| Type | Tubing | |
| For Use With | Solder sleeve products up to 7 mm | |
| Description/Function | Heating Tool Reflector | |
| Packaging | Each | |
| Product Type | Heat Guns & Nozzles | |
| Subcategory | Tools | |
| Part # Aliases | 7-1197672-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8515904000 |
| TARIC | 7326909890 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.00 | $35.00 | |
| $34.57 | $172.85 | |
| $33.00 | $330.00 | |
| $31.40 | $785.00 | |
| $31.09 | $1,554.50 | |
| $30.78 | $2,308.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.