Reference Only
991963-000
Heat Guns & Nozzles PR-13-REFLECTOR
Datasheet
PR-13-REFLECTOR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Guns & Nozzles | |
| Product | Reflectors | |
| Type | Tubing | |
| Size | 6 mm | |
| For Use With | Cable Assembly | |
| Packaging | Each | |
| Product Type | Heat Guns & Nozzles | |
| Subcategory | Tools | |
| Part # Aliases | 6-1197672-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8419899800 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.57 | $335.70 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes