Reference Only
9693274004
Spiral Wraps, Sleeves, Tubing & Conduit HCTE-1750-0-SP
Datasheet
HCTE-1750-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Flexible, Convoluted | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1197494-4 HCTE-1750-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $32.91 | $1,645.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.