Reference Only
9615924003
Heat Shrink Tubing & Sleeves HFT5000-34/17-0-SP
Datasheet
HFT5000-34/17-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Woven Fabric Tubing | |
| Color | Black | |
| Material | Polyethylene (PE)/Polyester | |
| Inside Diameter | 34 mm (1.339 in) | |
| Recovered Diameter | 17 mm (0.669 in) | |
| Shrink Ratio | 2:1 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1198112-1 HFT5000-34/17-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 5911900080 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1,750 / Multiples: 350)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $2.76 | $4,830.00 |
Need more?
Available Regional Inventory
13,300 available now at ttieurope.com
Sign in to add projects and notes