SO96-5-00 TE Connectivity / Raychem

956012-000

Solder Sleeves & Shield Tubing SO96-5-00

Manufacturer:

Mfr Part:
SO96-5-00

TTI Part:
956012-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
MaterialPolyvinylidene Fluoride (PVDF)
Inside Diameter7 mm
Length20.85 mm
Maximum Temperature+ 175 C
ColorBlue
SeriesSO96
Chemical ResistantYes
Minimum Shrink Temperature+ 150 C
PackagingBulk
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases6-1197401-7 SO96-5-00

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,670In Stock

2,350 expected 02-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.27$52.70
$4.77$477.00
$4.08$4,080.00
$3.75$6,000.00
$3.51$8,775.00
$3.22$16,100.00
$3.08$30,800.00
$2.98$74,500.00
Need more?
Sign in to add projects and notes