Reference Only
952888-000
Printers 1330-0619-10
Datasheet
1330-0619-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Black | |
| For Use With | Thermal Transfer Printers | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 7-1198142-1 1330-0619-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 9612108000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
89In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $135.91 | $135.91 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes